100000 Ω, Surface Trimmer Potentiometer, Surface Mount 0.13 W Top Adjust Bourns, 3223
- RS Stock No.:
- 445-907
- Mfr. Part No.:
- 3223W-1-104E
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP497.80
(exc. VAT)
PHP557.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 270 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP248.90 | PHP497.80 |
| 20 - 98 | PHP241.53 | PHP483.06 |
| 100 - 198 | PHP234.16 | PHP468.32 |
| 200 + | PHP201.535 | PHP403.07 |
*price indicative
- RS Stock No.:
- 445-907
- Mfr. Part No.:
- 3223W-1-104E
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100000Ω | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Packaging | Embossed Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.13W | |
| Series | 3223 | |
| Automotive Standard | No | |
| Termination Style | Surface Mount | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | 65°C | |
| Pin Count | 3 | |
| Maximum Voltage | 200V | |
| Length | 4mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL94V-0, RoHS, MIL-STD-202 | |
| Height | 4.34mm | |
| Depth | 3.18mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 11Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100000Ω | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Packaging Embossed Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.13W | ||
Series 3223 | ||
Automotive Standard No | ||
Termination Style Surface Mount | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature 65°C | ||
Pin Count 3 | ||
Maximum Voltage 200V | ||
Length 4mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL94V-0, RoHS, MIL-STD-202 | ||
Height 4.34mm | ||
Depth 3.18mm | ||
Element Material Cermet | ||
Mechanical Rotation 11Cycles | ||
- COO (Country of Origin):
- CR
Related links
- 50 kΩ Solder 0.13 W Top Adjust Bourns, 3223
- 10 kΩ J-Hook 0.13 W Top Adjust Bourns, 3223
- 20 kΩ J-Hook 0.13 W Top Adjust Bourns, 3223
- 100000 Ω Surface Mount 0.13 W Bourns, 3313
- 1 kΩ J-Hook 0.13 W Side Adjust Bourns, 3223
- 50000 Ω Surface Mount 0.13 W Bourns, 3313
- 500 Ω Surface Mount 0.13 W Bourns, 3313
- 20000 Ω Surface Mount 0.13 W Bourns, 3313
