5 kΩ, Surface Mount Surface Mount Trimmer Resistor, Solder 1 W Straight Bourns, 6537S
- RS Stock No.:
- 854-484
- Mfr. Part No.:
- 6537S-1-502
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 unit)*
PHP5,348.59
(exc. VAT)
PHP5,990.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 03, 2027
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,348.59 |
| 5 + | PHP5,241.95 |
*price indicative
- RS Stock No.:
- 854-484
- Mfr. Part No.:
- 6537S-1-502
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Trimmer Resistor | |
| Maximum Resistance | 5kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Straight | |
| Packaging | Bulk | |
| Power Rating | 1W | |
| Series | 6537S | |
| Termination Style | Solder | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | 500 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Shaft Diameter | 3.17mm | |
| Shaft Length | 12.7mm | |
| Length | 22.54mm | |
| Maximum Voltage | 300V ac | |
| Maximum Operating Temperature | 125°C | |
| Height | 25mm | |
| Standards/Approvals | RoHS | |
| Depth | 22.54mm | |
| Element Material | Conductive Plastic | |
| Mechanical Rotation | 360° | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Trimmer Resistor | ||
Maximum Resistance 5kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Straight | ||
Packaging Bulk | ||
Power Rating 1W | ||
Series 6537S | ||
Termination Style Solder | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient 500 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Shaft Diameter 3.17mm | ||
Shaft Length 12.7mm | ||
Length 22.54mm | ||
Maximum Voltage 300V ac | ||
Maximum Operating Temperature 125°C | ||
Height 25mm | ||
Standards/Approvals RoHS | ||
Depth 22.54mm | ||
Element Material Conductive Plastic | ||
Mechanical Rotation 360° | ||
- COO (Country of Origin):
- MX
Related links
- 5 kΩ Solder 1 W Straight Bourns, 6537S
- 10 kΩ Solder Turret 1 W Straight Bourns, 6637
- 1 kΩ Solder Pin 0.33 W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PTC-10
- 22 kΩ Solder Pin 250 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 100 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 10 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 100 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 5 Ω Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
