1 kΩ, Through Hole Through Hole Trimmer Resistor, Solder Pin 0.33 W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PTC-10
- RS Stock No.:
- 640-713
- Distrelec Article No.:
- 164-37-032
- Mfr. Part No.:
- PTC10LV10-102A2020
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP94.69
(exc. VAT)
PHP106.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,437 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP94.69 |
| 25 - 99 | PHP84.82 |
| 100 - 499 | PHP74.95 |
| 500 - 999 | PHP61.15 |
| 1000 + | PHP59.17 |
*price indicative
- RS Stock No.:
- 640-713
- Distrelec Article No.:
- 164-37-032
- Mfr. Part No.:
- PTC10LV10-102A2020
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Maximum Resistance | 1kΩ | |
| Product Type | Through Hole Trimmer Resistor | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Magazine | |
| Orientation | Top Adjust | |
| Power Rating | 0.33W | |
| Series | PTC-10 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 20% | |
| Temperature Coefficient | 100 ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Voltage | 200V | |
| Standards/Approvals | RoHS, REACH | |
| Mechanical Rotation | 235° | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Maximum Resistance 1kΩ | ||
Product Type Through Hole Trimmer Resistor | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Magazine | ||
Orientation Top Adjust | ||
Power Rating 0.33W | ||
Series PTC-10 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 20% | ||
Temperature Coefficient 100 ppm/°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Voltage 200V | ||
Standards/Approvals RoHS, REACH | ||
Mechanical Rotation 235° | ||
- COO (Country of Origin):
- ES
Related links
- PIHER SENSORS AND CONTROLS S.S.A PT-10 / PTC-10 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PTC10LV10-202A2020
- 10 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 10 kΩ Solder Pin 100 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-6
- 22 kΩ Solder Pin 250 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 5 Ω Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 5 Ω Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 100 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 5 Ω Solder Pin 250 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
