5 Ω, Through Hole Through Hole Trimmer Resistor, Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- RS Stock No.:
- 640-712
- Distrelec Article No.:
- 164-36-620
- Mfr. Part No.:
- PT10LH01222A2020S
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP24.34
(exc. VAT)
PHP27.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,450 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP24.34 |
| 25 - 99 | PHP21.29 |
| 100 - 499 | PHP19.27 |
| 500 + | PHP15.21 |
*price indicative
- RS Stock No.:
- 640-712
- Distrelec Article No.:
- 164-36-620
- Mfr. Part No.:
- PT10LH01222A2020S
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Maximum Resistance | 5Ω | |
| Product Type | Through Hole Trimmer Resistor | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Magazine | |
| Orientation | Side Adjust | |
| Power Rating | 150mW | |
| Series | PT10 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 20% | |
| Temperature Coefficient | 300 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Voltage | 200V | |
| Standards/Approvals | RoHS, REACH | |
| Mechanical Rotation | 235° | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Maximum Resistance 5Ω | ||
Product Type Through Hole Trimmer Resistor | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Magazine | ||
Orientation Side Adjust | ||
Power Rating 150mW | ||
Series PT10 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 20% | ||
Temperature Coefficient 300 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Voltage 200V | ||
Standards/Approvals RoHS, REACH | ||
Mechanical Rotation 235° | ||
- COO (Country of Origin):
- ES
Related links
- 5 Ω Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 5 Ω Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 1 kΩ Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 4.7 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 10 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 100 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 500 Ω Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 1 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
