5 Ω, Through Hole Through Hole Trimmer Resistor, Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP24.69

(exc. VAT)

PHP27.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24PHP24.69
25 - 99PHP21.84
100 - 499PHP19.94
500 - 999PHP16.14
1000 +PHP15.19

*price indicative

RS Stock No.:
640-774
Distrelec Article No.:
164-35-564
Mfr. Part No.:
PT10MH01103A2020IPMS
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Maximum Resistance

5Ω

Product Type

Through Hole Trimmer Resistor

Mount Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Packaging

Magazine

Power Rating

150mW

Series

PT10

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

300 ppm/°C

Minimum Operating Temperature

-25°C

Maximum Voltage

200V

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS

Mechanical Rotation

235°

COO (Country of Origin):
ES

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy