22 kΩ, Through Hole Through Hole Trimmer Resistor, Solder Pin 250 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP47.37

(exc. VAT)

PHP53.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 24PHP47.37
25 - 99PHP41.99
100 - 499PHP37.68
500 +PHP30.15

*price indicative

RS Stock No.:
640-778
Distrelec Article No.:
164-40-572
Mfr. Part No.:
PT15NH05223A2020IPMS
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Through Hole Trimmer Resistor

Maximum Resistance

22kΩ

Mount Type

Through Hole

Number of Turns

1

Packaging

Magazine

Orientation

Side Adjust

Power Rating

250mW

Series

PT-15

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±300 ppm/°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Maximum Voltage

250V

Standards/Approvals

REACH, RoHS

Mechanical Rotation

265°

COO (Country of Origin):
ES

Related links