10 kΩ, Panel Mount Surface Mount Trimmer Resistor, Solder Turret 1 W Straight Bourns, 6637
- RS Stock No.:
- 854-485
- Mfr. Part No.:
- 6637S-1-103
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP25,803.78
(exc. VAT)
PHP28,900.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 17, 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP2,580.378 | PHP25,803.78 |
*price indicative
- RS Stock No.:
- 854-485
- Mfr. Part No.:
- 6637S-1-103
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Trimmer Resistor | |
| Maximum Resistance | 10kΩ | |
| Mount Type | Panel Mount | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Orientation | Straight | |
| Power Rating | 1W | |
| Series | 6637 | |
| Termination Style | Solder Turret | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | 500 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Voltage | 300V ac | |
| Shaft Diameter | 3.17mm | |
| Shaft Length | 22.23mm | |
| Maximum Operating Temperature | 125°C | |
| Length | 33.48mm | |
| Standards/Approvals | RoHS | |
| Depth | 33.48mm | |
| Element Material | Conductive Plastic | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Trimmer Resistor | ||
Maximum Resistance 10kΩ | ||
Mount Type Panel Mount | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Orientation Straight | ||
Power Rating 1W | ||
Series 6637 | ||
Termination Style Solder Turret | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient 500 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Voltage 300V ac | ||
Shaft Diameter 3.17mm | ||
Shaft Length 22.23mm | ||
Maximum Operating Temperature 125°C | ||
Length 33.48mm | ||
Standards/Approvals RoHS | ||
Depth 33.48mm | ||
Element Material Conductive Plastic | ||
- COO (Country of Origin):
- MX
Related links
- 10 kΩ Solder Turret 1 W Straight Bourns, 6637
- 5 kΩ Solder 1 W Straight Bourns, 6537S
- Bourns 6637 10 kΩ Rotary Potentiometer 1-Gang Bush, 6637S-1-103
- 10 kΩ Solder Pin 1 W Top Adjust Bourns, 3290
- 1 kΩ Solder Pin 0.33 W Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PTC-10
- 22 kΩ Solder Pin 250 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 100 kΩ Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15
- 5 Ω Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
