Peli 1780 Polypropylene Case, 643 mm 419 mm 1.14 m
- RS Stock No.:
- 930-523
- Mfr. Part No.:
- 1780-001-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP81,286.87
(exc. VAT)
PHP91,041.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,286.87 |
*price indicative
- RS Stock No.:
- 930-523
- Mfr. Part No.:
- 1780-001-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 1.044m | |
| Series | 1780 | |
| Internal Width | 547mm | |
| Internal Depth | 378mm | |
| Waterproof | No | |
| External Height | 1.14m | |
| External Depth | 419mm | |
| External Width | 643mm | |
| Case Weight | 17.42kg | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 1.044m | ||
Series 1780 | ||
Internal Width 547mm | ||
Internal Depth 378mm | ||
Waterproof No | ||
External Height 1.14m | ||
External Depth 419mm | ||
External Width 643mm | ||
Case Weight 17.42kg | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Protector Case safeguards sensitive equipment through rugged design and Advanced materials, ensuring maximum protection during transport.
Watertight, crushproof, and dustproof for reliable protection
Automatic pressure equalization valve keeps water out
Lightweight yet strong with open cell core and solid wall design
Detachable LID allows for full access to contents
Over-moulded rubber handles enhance grip and portability
Four strong polyurethane wheels provide easy mobility
Related links
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 370 Polypropylene Case, 673 mm 641 mm 673 mm
- Peli 1470 Polypropylene Case, 332 mm 117 mm 425 mm
- Peli 1740 Polypropylene Case, 409 mm 356 mm 1.122 m
- Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm
- Peli 1510 Polypropylene Case, 351 mm 229 mm 559 mm
- Peli 1170 Polypropylene Case, 212 mm 96 mm 296 mm
