Gedore Torque Multiplier, 2800 max O/P, 1:5.5 ratio, 3/4 in I/P drive
- RS Stock No.:
- 602-973
- Mfr. Part No.:
- 2653273
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP170,970.66
(exc. VAT)
PHP191,487.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,970.66 |
*price indicative
- RS Stock No.:
- 602-973
- Mfr. Part No.:
- 2653273
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Multiplier | |
| Maximum Output Torque | 2800 | |
| Multiplication Ratio | 1:5.5 | |
| Input Drive Size | 3/4 in | |
| Weight | 2.4kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Multiplier | ||
Maximum Output Torque 2800 | ||
Multiplication Ratio 1:5.5 | ||
Input Drive Size 3/4 in | ||
Weight 2.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque multiplier DREMOPLUS ALU is a highly efficient tool designed for controlled screw tightening and loosening in various demanding environments. Engineered for use in industries ranging from construction to automotive workshops, it provides an output torque capacity of up to 2800 Nm. This mechanical hand torque multiplier boasts a robust, high-performance aluminium housing while ensuring precision with a tolerance better than +/- 3%. With its single-stage planetary gearing, this tool is MADE for maximising productivity and accuracy in professional applications. Ideal for a wide range of sectors, including machinery maintenance and transportation infrastructure, this product enhances operational efficiency and reliability.
Mechanical hand torque multiplier ensures controlled tightening and loosening
High performance aluminium housing enhances durability and longevity
Single stage planetary gearing optimises efficiency and performance
Output torque range from 2000 to 2800 Nm meets diverse application needs
Compatible with a suitable torque wrench for enhanced versatility
Output square designed for easy connection to impact sockets, featuring a locking pin and ring
Related links
- Gedore Torque Multiplier 1:5.5 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:39 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:04 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:18 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:22 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:16 ratio, 1/2 in I/P drive
- Gedore Torque Multiplier 1:05 ratio, 1/2 in I/P drive
- Gedore Torque Multiplier 01:29.4 ratio, 3/4 in I/P drive
