Gedore Torque Multiplier, 1300 max O/P, 1:05 ratio, 1/2 in I/P drive
- RS Stock No.:
- 602-972
- Mfr. Part No.:
- 2653370
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP134,307.95
(exc. VAT)
PHP150,424.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,307.95 |
*price indicative
- RS Stock No.:
- 602-972
- Mfr. Part No.:
- 2653370
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Multiplier | |
| Maximum Output Torque | 1300 | |
| Multiplication Ratio | 1:05 | |
| Input Drive Size | 1/2 in | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Multiplier | ||
Maximum Output Torque 1300 | ||
Multiplication Ratio 1:05 | ||
Input Drive Size 1/2 in | ||
Weight 1.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque multiplier DREMOPLUS ALU is designed for controlled screw tightening and loosening, making it an essential tool for various applications in industry, construction, and garages. Featuring a robust aluminium housing, this mechanical hand torque multiplier ensures operational accuracy with a guaranteed tolerance of better than +/- 3%. Equipped with single-stage planetary gearing and a Z-form offset reaction arm, it provides exceptional performance when utilising a compatible torque wrench. This model excels in applications ranging from bridge and railway construction to machinery engineering, delivering up to 1300 Nm of torque efficiently.
Mechanical design for precise screw fastening and loosening
Single stage planetary gearing enhances torque application efficiency
High performance aluminium housing ensures durability
Z form offset reaction ARM MADE from chrome vanadium steel for reliable operation
Optional L form straight reaction ARM for versatile usage
Guaranteed accuracy supporting operator confidence in critical tasks
Compatible with various torque wrenches for flexible applications
Compact design with an easy to handle structure
Related links
- Gedore Torque Multiplier 1:16 ratio, 1/2 in I/P drive
- Gedore Torque Multiplier 1:39 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:5.5 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:04 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:22 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:18 ratio, 3/4 in I/P drive
- Norbar Torque Tools Torque Multiplier 5:1 ratio 0.75 in O/P drive
- Gedore Torque Multiplier 01:29.4 ratio, 3/4 in I/P drive
