Gedore Torque Multiplier, 8000 max O/P, 1:22 ratio, 3/4 in I/P drive
- RS Stock No.:
- 602-501
- Mfr. Part No.:
- 2653125
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP858,469.86
(exc. VAT)
PHP961,486.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP858,469.86 |
*price indicative
- RS Stock No.:
- 602-501
- Mfr. Part No.:
- 2653125
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Maximum Output Torque | 8000 | |
| Product Type | Torque Multiplier | |
| Multiplication Ratio | 1:22 | |
| Input Drive Size | 3/4 in | |
| Weight | 9.1kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Maximum Output Torque 8000 | ||
Product Type Torque Multiplier | ||
Multiplication Ratio 1:22 | ||
Input Drive Size 3/4 in | ||
Weight 9.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque multiplier DREMOPLUS ALU is specifically engineered for optimal performance in controlled screw tightening and loosening, making it an indispensable tool across various demanding industries. This mechanical hand torque multiplier boasts a high-performance aluminium housing and a two-stage planetary gear system, providing exceptional torque capabilities of up to 8000 Nm. Whether in machinery and plant engineering, bridge construction, or shipbuilding, the DREMOPLUS ALU is designed to ensure accuracy better than +/- 3% tolerance while protecting the gearbox with its non-destructive overload 'Slipper' mechanism. The versatile design accommodates diverse applications, ensuring reliability and efficiency in heavy-duty tasks.
Especially suitable for heavy industries, construction sites, and plant engineering
Features a mechanical hand torque multiplier for precise screw management
Equipped with a two stage planetary gear for enhanced torque output
Constructed with a Durable aluminium housing for lasting performance
Incorporates return flow protection to safeguard against misuse
Non destructive overload protection prevents gearbox damage
Offset reaction ARM design offers flexibility depending on project needs
Compatible with suitable torque wrenches for optimal operation
Offers a maximum load range from 6000 Nm to 13000 Nm across four models
Related links
- Gedore Torque Multiplier 1:39 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:5.5 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:04 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:18 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:16 ratio, 1/2 in I/P drive
- Gedore Torque Multiplier 1:05 ratio, 1/2 in I/P drive
- Gedore Torque Multiplier 01:29.4 ratio, 3/4 in I/P drive
- STAHLWILLE Torque Multiplier 4:1 ratio 0.75 in O/P drive
