Gedore Torque Multiplier, 10000 max O/P, 01:29.4 ratio, 3/4 in I/P drive
- RS Stock No.:
- 602-964
- Mfr. Part No.:
- 2653133
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP980,868.72
(exc. VAT)
PHP1,098,572.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP980,868.72 |
*price indicative
- RS Stock No.:
- 602-964
- Mfr. Part No.:
- 2653133
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Multiplier | |
| Maximum Output Torque | 10000 | |
| Multiplication Ratio | 01:29.4 | |
| Input Drive Size | 3/4 in | |
| Weight | 10.9kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Multiplier | ||
Maximum Output Torque 10000 | ||
Multiplication Ratio 01:29.4 | ||
Input Drive Size 3/4 in | ||
Weight 10.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque multiplier DREMOPLUS ALU is expertly designed to provide precise, controlled tightening and loosening of screw connections across various demanding sectors. With its robust mechanical hand torque amplification capabilities, this tool is particularly effective in machinery and plant engineering, bridge construction, and heavy industry applications. Built with a high-performance aluminium housing and featuring a two-stage Planet gear, the DREMOPLUS ALU delivers maximum output torque of up to 7330 lbf·ft. It incorporates Advanced protective features, including a non-destructive overload protection 'Slipper', ensuring durability and longevity even in the toughest operating conditions. Perfect for professionals needing reliable torque solutions, this product excels in functionality and ease of use.
Mechanical hand torque multiplier for reliable screw connection adjustments
Two stage Planet gear for enhanced performance
Constructed from high quality aluminium for lightweight durability
Designed with return flow protection for added safety
Features a non destructive Slipper overload protection to safeguard the gearbox
Z form, offset reaction ARM constructed from chrome vanadium steel for resilience
Compatible reaction arms available, including an adjustable option
Operates effectively with a compatible torque wrench
Multiple models offering maximum load capabilities ranging from 6000 Nm to 13000 Nm
Output square designed for impact sockets equipped with locking pin and ring
Related links
- Gedore Torque Multiplier 1:39 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:5.5 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:04 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:22 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:18 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:16 ratio, 1/2 in I/P drive
- Gedore Torque Multiplier 1:05 ratio, 1/2 in I/P drive
- STAHLWILLE Torque Multiplier 4:1 ratio 0.75 in O/P drive
