Gedore Torque Multiplier, 2800 max O/P, 1:5.5 ratio, 3/4 in I/P drive
- RS Stock No.:
- 602-969
- Mfr. Part No.:
- 2653257
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP239,036.47
(exc. VAT)
PHP267,720.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP239,036.47 |
*price indicative
- RS Stock No.:
- 602-969
- Mfr. Part No.:
- 2653257
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Maximum Output Torque | 2800 | |
| Product Type | Torque Multiplier | |
| Multiplication Ratio | 1:5.5 | |
| Input Drive Size | 3/4 in | |
| Weight | 2.4kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Maximum Output Torque 2800 | ||
Product Type Torque Multiplier | ||
Multiplication Ratio 1:5.5 | ||
Input Drive Size 3/4 in | ||
Weight 2.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque multiplier DREMOPLUS ALU offers an efficient solution for controlled screw tightening and loosening with its innovative mechanical hand torque multiplier design. Ideal for diverse applications across industries such as construction, automotive workshops, and machinery engineering, this tool's high-performance aluminium housing ensures durability and reliability. With a transmission ratio of 1:4 and 1:5.5, it provides optimal torque output ranging from 2000 Nm to 2800 Nm, meeting the precision needs of professionals. Whether for maintenance tasks or intricate assembly jobs, the DREMOPLUS ALU excels with guaranteed accuracy better than +/- 3%, making it an indispensable asset for both seasoned tradespeople and novices alike.
Mechanical design allows for precise control of screw connections
Single stage planetary gearing enhances torque multiplication
High performance aluminium housing combines strength with lightweight properties
Compatible with suitable torque wrenches for optimal use
Equipped with a locking pin and ring for secure use with impact sockets
Ideal for various sectors including automotive, construction, and machinery maintenance
Overall dimensions tailored to enhance user convenience and efficiency in tight spaces
Related links
- Gedore Torque Multiplier 1:5.5 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:39 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:04 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:18 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:22 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:16 ratio, 1/2 in I/P drive
- Gedore Torque Multiplier 1:05 ratio, 1/2 in I/P drive
- Gedore Torque Multiplier 01:29.4 ratio, 3/4 in I/P drive
