Gedore Torque Multiplier, 2000 max O/P, 1:04 ratio, 3/4 in I/P drive
- RS Stock No.:
- 602-968
- Mfr. Part No.:
- 2653265
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP158,748.82
(exc. VAT)
PHP177,798.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP158,748.82 |
*price indicative
- RS Stock No.:
- 602-968
- Mfr. Part No.:
- 2653265
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Multiplier | |
| Maximum Output Torque | 2000 | |
| Multiplication Ratio | 1:04 | |
| Input Drive Size | 3/4 in | |
| Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Multiplier | ||
Maximum Output Torque 2000 | ||
Multiplication Ratio 1:04 | ||
Input Drive Size 3/4 in | ||
Weight 1.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque multiplier DREMOPLUS ALU is an essential tool for achieving controlled screw tightening and loosening across various sectors, including industry, construction, and machinery maintenance. Designed with a high-performance aluminium housing, it features mechanical hand torque multiplication, allowing for precise torque applications. Suitable for a variety of tasks, from automotive workshops to heavy construction, this tool boasts two different models tailored to specific load requirements, ensuring exceptional accuracy within +/- 3% tolerance. With its easy-to-use design, the DREMOPLUS ALU facilitates efficient operation using a compatible torque wrench, making it the perfect addition to any professional toolkit.
Mechanical hand torque multiplier enhances screw connection control
Single stage planetary gearing provides smooth operation
High performance aluminium housing ensures durability and lightweight design
Compatible operation with a suitable torque wrench for optimal functionality
Two models designed to accommodate output ranges from 2000 Nm to 2800 Nm
Cranked Z shaped or straight L shaped reaction arms for versatility in use
Output square designed for Impact sockets with a locking pin and ring for secure connection
Supplied in a sturdy transport case with foam insert for safe storage and transport
Related links
- Gedore Torque Multiplier 1:04 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:39 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:5.5 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:22 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:18 ratio, 3/4 in I/P drive
- Gedore Torque Multiplier 1:16 ratio, 1/2 in I/P drive
- Gedore Torque Multiplier 1:05 ratio, 1/2 in I/P drive
- Gedore Torque Multiplier 01:29.4 ratio, 3/4 in I/P drive
