Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 663-553
- Mfr. Part No.:
- 41003271.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP84,735.95
(exc. VAT)
PHP94,904.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,735.95 |
*price indicative
- RS Stock No.:
- 663-553
- Mfr. Part No.:
- 41003271.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 1 | |
| Wheeled | Yes | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 1 | ||
Wheeled Yes | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile work stand is designed to enhance productivity in any workspace with its robust construction and functional design. Featuring a heavy-duty steel channel framework, this versatile work stand allows for effortless height adjustment between 840 and 1140 mm, catering to a variety of tasks and user preferences. The unit is equipped with 125mm diameter castors for easy mobility, making it ideal for dynamic work environments. With a spacious 40mm lino worktop, it provides sufficient space for tools and materials, while the integrated drawer cabinet offers efficient storage solutions. Finished in a stylish combination of light grey RAL 7035 and crimson red RAL 3004 powder coat paint, this work stand not only serves practical functions but also elevates the aesthetic of your workspace.
Heavy-duty steel construction ensures durability and stability during use
Adjustable height mechanism provides flexibility to accommodate different user heights
Easy-to-maneuver 125mm castors enhance mobility, perfect for changing workspaces
Spacious 40mm worktop offers ample space for various tasks and tools
Integrated drawer with 100% extension slides can hold up to 75kg for efficient storage
Finished in RAL 7035 light grey and RAL 3004 crimson red for a modern, professional look
Compact design with overall dimensions of 750x750x840-1140mm fits neatly in diverse environments
Robust drawer configuration enhances organisation and accessibility to tools
Related links
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
