Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 662-393
- Mfr. Part No.:
- 41003271.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP84,735.95
(exc. VAT)
PHP94,904.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,735.95 |
*price indicative
- RS Stock No.:
- 662-393
- Mfr. Part No.:
- 41003271.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Number of Drawers | 1 | |
| Wheeled | Yes | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Number of Drawers 1 | ||
Wheeled Yes | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile work stand is engineered for versatility and convenience in both professional and workshop settings. With its robust steel framework and user-friendly design, this work stand offers height adjustment between 840 and 1140mm to suit various tasks and user preferences. The 40mm multiplex wood worktop provides a durable and spacious surface, while the integrated drawer cabinet, featuring a 150mm deep drawer with high-capacity slides, ensures that essential tools and materials are always within easy reach. Finished in a striking gentian blue and light grey powder coat, this work stand not only looks professional but is also built to withstand daily usage, making it an ideal choice for any busy workspace.
Height adjustable between 840 and 1140mm for enhanced ergonomic use
Constructed with a heavy-duty steel channel for maximum durability
Smooth 125mm diameter castors ensure easy mobility across various surfaces
Spacious worktop made from 40mm multiplex wood, ideal for heavy-duty tasks
Integrated drawer offers 100% extension slides, holding up to 75kg for robust storage
Stylish powder-coated finish in RAL 5010 gentian blue provides a modern aesthetic
Compact cabinet dimensions of 525x650x250mm fit easily into tight spaces
Related links
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bahco 1 Drawer Wheeled Tool Cabinet, Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
