Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 662-439
- Mfr. Part No.:
- 41003273.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP91,529.00
(exc. VAT)
PHP102,512.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,529.00 |
*price indicative
- RS Stock No.:
- 662-439
- Mfr. Part No.:
- 41003273.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 1 | |
| Wheeled | Yes | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 1 | ||
Wheeled Yes | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile work stand is designed to optimise workspace efficiency and comfort, making it an essential asset for any workshop or studio. Featuring a robust steel channel construction, this work stand ensures stability while offering adjustable height settings from 840mm to 1140mm. Its generous worktop, constructed of durable lino, provides ample space for various tasks, while the integrated drawer cabinet enhances storage capabilities without compromising the mobility provided by the sturdy 125mm diameter castors. Finished in an eye-catching gentian blue with light grey accents, this work stand not only performs exceptionally but also adds a touch of style to any environment.
Heavy-duty steel frame ensures lasting durability and strength
Adjustable height function offers personalised comfort for users
Generous worktop size is perfect for diverse applications
Powder-coated finish protects against wear and tear, easy to clean
Integrated drawer with 100% extension slides makes accessing tools effortless
Generously sized drawer supports loads up to 75kg for heavy tools
Compact storage cabinet maximises space while keeping the workspace tidy
125mm castors provide smooth mobility, allowing easy repositioning
Stylish design with RAL 5010 gentian blue colour fits seamlessly into any workspace
Related links
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bahco 1 Drawer Wheeled Tool Cabinet, Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
