Bott 3 Drawer Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 662-256
- Mfr. Part No.:
- 41003524.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP93,957.66
(exc. VAT)
PHP105,232.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,957.66 |
*price indicative
- RS Stock No.:
- 662-256
- Mfr. Part No.:
- 41003524.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Steel | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework work stand is a robust solution tailored for professionals seeking durability and practicality in their workspace. Expertly designed with a heavy-duty steel channel and a resilient 40mm multiplex wood worktop, this cabinet stands ready to support intense daily tasks. With its ample dimensions of 750x750x840mm, the work stand features three functional drawers, equipped with 100% extension slides that can accommodate loads of up to 75kg each. Finished in an attractive dual-tone of powder-coated RAL 7016 anthracite grey and RAL 7035 light grey, this versatile piece is not only a practical choice but also enhances the aesthetic of any workshop or garage environment.
Constructed with heavy-duty sheet steel for exceptional durability
Powder-coated finish resists wear and tear while providing a sleek appearance
Three drawers, each with a height of 100mm, offer ample storage space
Drawers feature 100% extension slides for easy access to all contents
Stylishly finished in RAL 7016 anthracite grey and RAL 7035 light grey for a modern look
Designed dimensions ensure a compact fit, perfect for various workshop sizes
Worktop made from beech multiplex, providing a sturdy surface for various tasks
Ideal for use in industrial settings, workshops, or home garages
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Stanley Tylon 8m Tape Measure, Metric & Imperial
