Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 661-142
- Mfr. Part No.:
- 41003521.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP68,477.92
(exc. VAT)
PHP76,695.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,477.92 |
*price indicative
- RS Stock No.:
- 661-142
- Mfr. Part No.:
- 41003521.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework work stand is designed to maximise your workspace efficiency and storage solutions. Boasting a robust steel channel construction and a durable 40mm multiplex wood worktop, this work stand supports heavy-duty tasks seamlessly. With the cabinet's generous dimensions and an intelligent drawer configuration that features a fully extending 150mm drawer, it is perfect for storing essential tools and materials while saving valuable floor space. Finished in a striking combination of light grey and anthracite grey powder coat, it not only offers superior functionality but also adds a modern touch to any workspace.
Durable powder-coated surface ensures long-lasting protection against wear
Constructed from high-quality sheet steel for enhanced sturdiness
Versatile colour scheme includes anthracite grey and light grey options
Single drawer configuration features 100% extension slides for easy access
Drawer supports a load capacity of up to 75kg, accommodating heavy items
Cabinet dimensions ensure a compact footprint while providing ample storage
Features a beech multiplex worktop that combines strength and aesthetic appeal
Related links
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
