Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 663-321
- Mfr. Part No.:
- 41003523.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,270.04
(exc. VAT)
PHP84,302.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,270.04 |
*price indicative
- RS Stock No.:
- 663-321
- Mfr. Part No.:
- 41003523.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework work stand with 1 drawer cabinet is a robust and functional solution for your workspace needs. Designed with a heavy-duty steel framework and a durable 40mm lino worktop, this work stand seamlessly combines practicality with resilience. Measuring 750mm in width, depth, and height, it provides ample space for various tasks, creating an ideal workstation for any industrial environment. The cabinet features a single drawer equipped with 100% extension slides, accommodating loads of up to 75kg, ensuring easy access and storage of essential tools and components. Finished in an elegant anthracite grey and light grey powder coat, the cubio work stand delivers a professional look while providing unmatched durability.
Heavy-duty steel construction ensures long-lasting use
Generous worktop size offers ample space for tasks
Single drawer with 100% extension slides for easy access to stored items
Drawer load capacity of 75kg supports a variety of tools and materials
Stylish powder-coated finish in RAL 7016 and RAL 7035 enhances aesthetics
Compact cabinet dimensions make it suitable for various work environments
Powder-coated surface provides resistance against wear and tear
Built for convenience, facilitating efficient workspace organisation
Related links
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
