Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 660-571
- Mfr. Part No.:
- 15001014.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP7,710.84
(exc. VAT)
PHP8,636.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,710.84 |
*price indicative
- RS Stock No.:
- 660-571
- Mfr. Part No.:
- 15001014.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Wheeled | No | |
| Length | 110mm | |
| Width | 590mm | |
| Height | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Wheeled No | ||
Length 110mm | ||
Width 590mm | ||
Height 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC tool carrier is expertly designed for both freestanding use and seamless integration with CNC trolleys, cubio cabinets, or cupboards. This innovative tool carrier features a six-location insert capacity tailored for ISO40, BT 40, or SK40 inserts, making it an invaluable asset for precision tool management. Constructed from robust sheet steel and finished with a durable powder coat paint in a stylish RAL 7035 light grey, it combines aesthetics with functionality. Its dimensions of 590x125x110mm provide ample storage space while remaining compact enough for efficient workspace utilisation. Whether you're in a busy workshop or a professional manufacturing environment, this tool carrier ensures your tools are organised and easily accessible.
Compact dimensions maximise workspace while providing substantial storage
Durable sheet steel construction ensures longevity and resilience
Stylish powder coat finish in light grey enhances any professional setting
Double grab handles offer easy manoeuvrability, facilitating transport and handling
Versatile design enables use as a standalone unit or alongside other storage solutions
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
