Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 661-988
- Mfr. Part No.:
- 41003521.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP68,477.92
(exc. VAT)
PHP76,695.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,477.92 |
*price indicative
- RS Stock No.:
- 661-988
- Mfr. Part No.:
- 41003521.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework work stand with a drawer cabinet is expertly designed for durability and functionality in any workspace. This robust work stand showcases a heavy-duty steel frame paired with a 40mm multiplex wood worktop, ensuring a resilient and stable surface for various tasks. Its compact cabinet design, with a size of 525x650x250mm, accommodates a single drawer featuring 100% extension slides and a load capacity of 75kg, providing easy access to your tools and essentials. Finished in a sleek light grey powder coat, this work stand not only withstands the rigours of daily use but also adds a contemporary touch to your workspace. The overall dimensions of the work stand are 750x750x840mm, making it an ideal choice where space is limited yet function is paramount.
Heavy-duty steel channel construction for increased reliability
40mm multiplex wood worktop that offers ample space for various activities
Compact size allows for utilisation in tighter spaces without sacrificing functionality
1 drawer configuration with 100% extension slides facilitates easy access
Drawer load capacity of 75kg ensures it can handle substantial weights
Durable powder coat finish in RAL 7035 light grey enhances longevity and aesthetics
Designed specifically for demanding environments, combining practicality with style
Related links
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
