Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 662-907
- Mfr. Part No.:
- 41003533.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP91,550.84
(exc. VAT)
PHP102,536.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,550.84 |
*price indicative
- RS Stock No.:
- 662-907
- Mfr. Part No.:
- 41003533.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 1.14m | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 1.14m | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height work stand with a 3 drawer cabinet is designed to enhance productivity in any workspace. Featuring a robust steel channel framework, it ensures stability while allowing users to adjust the height between 740mm and 1140mm effortlessly. The wide 750mm multiplex wood worktop provides ample space for various tasks, making it an ideal companion for both workshop and office environments. With a sleek light grey powder-coated finish, this work stand seamlessly integrates into modern interiors, while its durable design withstands daily wear and tear. The integrated cabinet features three drawers with 100% extension slides, enabling easy access to tools and materials, making organisation a breeze.
Height adjustment range from 740mm to 1140mm for versatile usage
Robust construction with a heavy duty steel channel for maximum stability
Spacious 750mm multiplex wood worktop suitable for multiple applications
Finished in durable powder coat paint in light grey for a modern appearance
Three drawers, each with a load capacity of 75kg, providing ample storage
100mm drawer height allows for easy organisation and storage of tools
Designed to endure rigorous daily use, ensuring long-lasting performance
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Stanley Tylon 8m Tape Measure, Metric & Imperial
