Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 661-258
- Mfr. Part No.:
- 41003524.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,416.05
(exc. VAT)
PHP95,665.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,416.05 |
*price indicative
- RS Stock No.:
- 661-258
- Mfr. Part No.:
- 41003524.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework work stand, featuring a sturdy three-drawer cabinet, is designed to elevate your workspace efficiency. Built with a robust heavy-duty steel channel and a 40mm multiplex wood worktop, this cabinet is perfect for both professional and home environments. Its compact dimensions of 525x650x400mm allow for easy integration into any workshop, while the durable powder-coated finish in light grey ensures long-lasting resilience against wear and tear. With a drawer configuration optimised for 75kg U.D.L. and 100% extension slides, accessing your tools has never been simpler or more reliable.
Constructed with heavy-duty steel for enhanced durability
40mm multiplex wood worktop provides a sturdy surface for various tasks
Compact cabinet size allows for versatile placement in different environments
Drawer configuration includes three 100mm drawers with 100% extension slides
Each drawer boasts a load capacity of 75kg, accommodating a wide range of tools and materials
Finished in a light grey powder coat for a modern aesthetic and increased resistance to damage
Designed for easy access to stored items, improving workflow efficiency
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
