Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 662-801
- Mfr. Part No.:
- 41003527.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,672.21
(exc. VAT)
PHP113,872.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,672.21 |
*price indicative
- RS Stock No.:
- 662-801
- Mfr. Part No.:
- 41003527.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Steel | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile work stand with 3 drawer cabinet is designed for versatile workspace solutions, showcasing an ingenious combination of functionality and mobility. Its heavy-duty steel channel framework allows for adjustable heights, catering to various user preferences and tasks. Equipped with 125mm diameter castors, this work stand can be effortlessly moved to any location. The spacious multiplex wood worktop is perfect for debris-sensitive projects, while the three drawers offer ample storage with 100% extension slides for ease of access. Finished in a robust powder coat paint, the work stand is both durable and stylish, presenting an innovative option for professional work environments.
Adjustable height range from 840 to 1140 mm for personalised comfort
Heavy-duty steel construction ensures lasting durability and stability
Three drawers provide practical storage with a load capacity of up to 75 kg
100mm drawer height maximises space without compromising accessibility
Smooth castors with a diameter of 125mm offer easy manoeuvrability across various surfaces
Elegant finish in RAL 7016 anthracite grey and RAL 7035 light grey blends seamlessly into any workspace
Multiplex wood worktop is ideal for diverse tasks, ensuring a robust surface for working
Fully maintained 100% extension slides facilitate efficient drawer use
Designed to accommodate both professional and personal environments with style and practicality
Related links
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- HAZET 3 Drawer Wheeled Tool Trolley
- SAM 3 Drawer Wheeled Roller Cabinet, Sheet Metal
- Bott 5 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
