Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 662-605
- Mfr. Part No.:
- 41003529.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP109,711.98
(exc. VAT)
PHP122,877.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,711.98 |
*price indicative
- RS Stock No.:
- 662-605
- Mfr. Part No.:
- 41003529.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile work stand with 3 drawer cabinet is designed for versatile use in both workshops and professional spaces. Featuring a robust, steel channel framework, this mobile work stand allows for height adjustments between 840mm and 1140mm, catering to a variety of user preferences and operational needs. The durable 40mm lino worktop provides an ideal surface for various tasks, while the heavy-duty castors ensure easy mobility. With three extensively designed drawers offering 100% extension slides and a commendable load capacity of 75kg each, organisation and accessibility are greatly enhanced. Finished in RAL 5010 gentian blue and complemented by light grey accents, this work stand not only promises functionality but also adds a sleek aesthetic to any environment.
Adjustable height range from 840mm to 1140mm for ergonomic adaptability
Sturdy, powder-coated sheet steel construction ensures durability
Three generously sized drawers allow for efficient storage and easy access
Drawers feature a load capacity of 75kg each, suitable for heavy tools
100mm drawer heights maximise space utilisation for various items
Heavy duty 125mm diameter castors facilitate effortless mobility
Lino worktop provides a resilient and easy-to-clean surface
Elegant colour scheme in gentian blue and light grey enhances workspace aesthetics
Compact dimensions (WxDxH: 750x750x840-1140mm) fit neatly in diverse settings
Related links
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
