Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 663-208
- Mfr. Part No.:
- 40031085.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,453.18
(exc. VAT)
PHP63,227.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,453.18 |
*price indicative
- RS Stock No.:
- 663-208
- Mfr. Part No.:
- 40031085.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Wheeled | No | |
| Length | 1.05m | |
| Width | 325mm | |
| Height | 600mm | |
| Sub Type | Cupboard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Wheeled No | ||
Length 1.05m | ||
Width 325mm | ||
Height 600mm | ||
Sub Type Cupboard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is expertly crafted for both functionality and durability, making it an essential storage solution for any workshop or workspace. With a robust steel housing, this cupboard provides secure storage for tools and equipment, featuring a lockable, lift up door that operates smoothly thanks to its gas strut support. Finished in an elegant gentian blue with a light grey powder coat, this cupboard not only enhances the aesthetic of your environment but also ensures long lasting wear. Measuring 1050mm wide, 325mm deep, and 600mm high, it is compact yet spacious enough to house a variety of items, making it a versatile addition to any organisational setup.
Heavy duty steel housing ensures long term durability
Lockable lift up door provides security and easy access
Gas strut support enables smooth door operation
Compact dimensions facilitate efficient space utilisation
Powder coated finish protects against wear and tear
Available in eye catching gentian blue and light grey
Perforated back panel allows for flexible storage options
Designed for seamless integration in workshops or workspaces
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
