Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 662-525
- Mfr. Part No.:
- 41003530.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,468.51
(exc. VAT)
PHP78,924.73
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,468.51 |
*price indicative
- RS Stock No.:
- 662-525
- Mfr. Part No.:
- 41003530.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height work stand is designed for versatility and durability in any workspace. Featuring a robust steel framework, this work stand allows users to easily adjust the height between 740mm and 1140mm, ensuring maximum comfort and ergonomics during use. With a spacious 40mm multiplex wood worktop, it provides an ideal surface for a variety of tasks. The integrated drawer cabinet enhances functionality, offering ample storage while maintaining a sleek design. Finished in a stylish and durable powder coat, available in light grey and anthracite grey, this work stand not only meets the demands of rigorous daily use but also complements any professional environment.
Height adjustment range of 740mm to 1140mm for optimal working comfort
Sturdy construction with a heavy-duty steel channel framework ensures lasting durability
Generous 40mm multiplex wood worktop suitable for diverse applications
Integrated drawer with 100% extension slides holds up to 75kg for efficient storage
Cabinet dimensions of 525mm x 650mm x 250mm maximise space utilisation
Attractive powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey
Designed to withstand rigorous use, making it an ideal choice for busy workshops
Easily adaptable for different applications, enhancing productivity and organisation
Related links
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
