Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 663-198
- Mfr. Part No.:
- 41003527.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,672.21
(exc. VAT)
PHP113,872.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,672.21 |
*price indicative
- RS Stock No.:
- 663-198
- Mfr. Part No.:
- 41003527.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile work stand with 3 drawer cabinet is designed to enhance workspace efficiency and mobility. This robust work stand features a heavy-duty steel channel framework, adjustable in height from 840mm to 1140mm, catering to various working preferences. The durable multiplex wood worktop provides a reliable surface for diverse tasks, while the convenient cabinet offers organization with its three drawers, each equipped with 100% extension slides and a load capacity of 75kg. Finished in a striking gentian blue and light grey powder coat, this versatile piece not only meets practical needs but also adds a vibrant touch to any workstation.
Adjustable height range from 840mm to 1140mm for optimal ergonomic comfort
Heavy-duty steel channel construction ensures strength and longevity
Multiplex wood worktop delivers a robust surface suitable for varied tasks
Three drawers allow for efficient storage and organization at your fingertips
100% extension slides facilitate easy access to all items in the drawers
Each drawer boasts a commendable load capacity of 75kg, ready to handle heavy tools and equipment
Finished in durable powder coat paint, providing a stylish and protective layer
Available in a bold gentian blue with light grey accents to enhance any work environment
Related links
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
