Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 662-208
- Mfr. Part No.:
- 40031071.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP47,050.62
(exc. VAT)
PHP52,696.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,050.62 |
*price indicative
- RS Stock No.:
- 662-208
- Mfr. Part No.:
- 40031071.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | No | |
| Length | 800mm | |
| Width | 325mm | |
| Height | 600mm | |
| Sub Type | Cupboard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled No | ||
Length 800mm | ||
Width 325mm | ||
Height 600mm | ||
Sub Type Cupboard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is expertly designed for optimal storage, combining functionality and durability. With its robust steel housing, it supports efficient organisation while ensuring safety with a lockable lift up door, enhanced by gas strut support for effortless access. Elegantly finished in a durable powder coat paint, the cupboard features a sophisticated colour combination of anthracite grey and light grey, making it a visually appealing addition to any workspace. Its dimensions of 800mm in width, 325mm in depth, and 600mm in height provide ample storage space while maintaining a compact footprint. This cupboard is perfect for professional environments where reliability and style are paramount, offering a practical solution for storing tools and equipment securely.
Constructed from heavy duty sheet steel for maximum durability
Lockable lift up door offers secure storage and easy access
Gas strut support ensures smooth opening and closing of the door
Powder coated surface enhances resistance to scratches and wear
Compact dimensions allow for versatile placement in various workspaces
Louvre back panel design provides additional ventilation for stored items
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
