Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 661-684
- Mfr. Part No.:
- 41003532.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP81,715.07
(exc. VAT)
PHP91,520.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,715.07 |
*price indicative
- RS Stock No.:
- 661-684
- Mfr. Part No.:
- 41003532.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height work stand with drawer cabinet offers a robust and versatile workspace solution tailored for professional environments. Designed with a heavy-duty steel channel, this work stand features an adjustable height framework that ranges from 740mm to 1140mm, accommodating various user preferences for comfort and ergonomics. The 40mm lino worktop provides ample space and durability for tasks, while the integrated 1-drawer cabinet allows for organised storage. Finished in a light grey durable powder coating, it seamlessly integrates into any workspace, ensuring both functionality and style.
Heavy-duty steel construction ensures longevity and stability
Adjustable height from 740mm to 1140mm caters to diverse working needs
Large 40mm lino worktop is ideal for various tasks while ensuring a durable surface
1-drawer cabinet with 100% extension slides offers convenient storage and easy access
Drawer load capacity of 75kg accommodates substantial tools and materials
Light grey powder coat finish enhances aesthetics and protects against wear
Designed for versatility in professional settings, from workshops to industrial areas
Related links
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
