Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 661-200
- Mfr. Part No.:
- 40031085.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,453.18
(exc. VAT)
PHP63,227.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,453.18 |
*price indicative
- RS Stock No.:
- 661-200
- Mfr. Part No.:
- 40031085.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | No | |
| Length | 1.05m | |
| Width | 325mm | |
| Height | 600mm | |
| Sub Type | Cupboard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled No | ||
Length 1.05m | ||
Width 325mm | ||
Height 600mm | ||
Sub Type Cupboard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed to enhance your storage solutions with style and functionality. Featuring a robust steel structure, this cupboard is equipped with wall fixing points for secure installation. Its striking lockable lift up door, supported by a gas strut, offers easy access to your essentials while ensuring safety and security. Available in a chic colour palette of light grey and anthracite grey, the cubio cupboard seamlessly integrates into any workspace. With dimensions of 1050mm in width, 325mm depth, and 600mm height, it's the perfect compact solution for workshops, studios, or garages, allowing you to maximise space without sacrificing style.
Heavy duty steel housing ensures durability and long lasting use
Lockable lift up door provides secure storage and easy access
Gas strut support facilitates smooth operation of the door
Available in a stylish powder coated finish for protection and aesthetics
Compact dimensions fit perfectly in various environments from workshops to offices
Wall fixing points included for secure mounting and increased stability
A reliable addition to any workspace combining functionality with contemporary design
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
