Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 660-625
- Mfr. Part No.:
- 15001017.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP7,710.84
(exc. VAT)
PHP8,636.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,710.84 |
*price indicative
- RS Stock No.:
- 660-625
- Mfr. Part No.:
- 15001017.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Wheeled | No | |
| Length | 110mm | |
| Width | 590mm | |
| Height | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Wheeled No | ||
Length 110mm | ||
Width 590mm | ||
Height 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC tool carrier with VDI 30 inserts is designed for versatility and efficiency in workshop environments. Ideal for storing tools either freestanding or in combination with CNC trolleys, cubio cabinets, or cupboards, this tool carrier offers ease of access and organisation. Featuring robust double grab handles, it's crafted from durable sheet steel and finished in a sleek light grey powder coat (RAL 7035), ensuring both resilience and aesthetic appeal. With compact dimensions of 590x125x110mm and a gross weight of 3.80 kg, it fits seamlessly into any workspace, enhancing productivity while keeping tools securely stored.
Powder coated surface provides exceptional durability and resistance to wear
Constructed from sheet steel for a robust and sturdy design
Double grab handles enhance portability and ease of access
Compact size makes it suitable for various storage configurations
Main colour light grey complements any workshop aesthetic
Ideal for use with CNC manufacturing processes for efficient tool management
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
