Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 660-588
- Mfr. Part No.:
- 15001026.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP7,837.94
(exc. VAT)
PHP8,778.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,837.94 |
*price indicative
- RS Stock No.:
- 660-588
- Mfr. Part No.:
- 15001026.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | No | |
| Length | 110mm | |
| Width | 590mm | |
| Height | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled No | ||
Length 110mm | ||
Width 590mm | ||
Height 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC tool carrier is expertly designed for versatility and ease of use, allowing for freestanding placement or integration with CNC trolleys, cubio cabinets, or cupboards. This robust tool carrier accommodates HSK A100, C100, E100, F100, and B125 inserts across five locations, ensuring optimal organisation of tools. Crafted from durable sheet steel and finished in a light grey powder coat (RAL 7035), it boasts a modern aesthetic while providing superior protection and longevity. Compact dimensions of 590x125x110mm make it ideal for various workshops, maximising efficiency and accessibility without sacrificing valuable space.
Designed for both freestanding and integrated use with CNC equipment
Accommodates multiple tool inserts for enhanced organisation
Constructed from resilient sheet steel, ensuring long lasting durability
Elegant light grey powder coated finish enhances aesthetic appeal
Compact size optimises space without compromising functionality
Double grab handles facilitate easy manoeuvrability
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
