Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 660-122
- Mfr. Part No.:
- 15001019.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP7,837.94
(exc. VAT)
PHP8,778.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,837.94 |
*price indicative
- RS Stock No.:
- 660-122
- Mfr. Part No.:
- 15001019.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | No | |
| Length | 110mm | |
| Width | 590mm | |
| Height | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled No | ||
Length 110mm | ||
Width 590mm | ||
Height 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC tool carrier is designed to offer both versatility and robustness in workshop environments. Ideal for use as a standalone unit or in conjunction with CNC trolleys or cubio cabinets, this tool carrier features double grab handles for easy transportation. Its durable powder coat finish in RAL 7035 light grey not only adds a sleek aesthetic but also ensures longevity and resistance against wear.
Constructed from durable sheet steel for added strength
Finished with a powder coated surface for enhanced durability
Compact dimensions enable easy placement in varied workspaces
Light grey finish provides a modern, professional appearance
Double grab handles allow for convenient transportation
Versatile design accommodates freestanding use or integration with other equipment
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
