Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 659-856
- Mfr. Part No.:
- 15002061.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,393.89
(exc. VAT)
PHP4,921.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,393.89 |
*price indicative
- RS Stock No.:
- 659-856
- Mfr. Part No.:
- 15002061.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Wheeled | No | |
| Length | 139mm | |
| Width | 233mm | |
| Height | 158mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Wheeled No | ||
Length 139mm | ||
Width 233mm | ||
Height 158mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC tool block offers a versatile solution for tool storage and organisation, ideal for professionals in manufacturing or woodworking environments. With a lightweight yet durable design, it accommodates ISO 50 / BT50 tool holders at two locations, making it adaptable for freestanding use or in combination with louvre panels. Finished in a striking light grey, RAL 7035 powder coat, it not only ensures longevity but also enhances your workspace aesthetics. Compactly designed with dimensions of 233x158x139mm, this tool block combines function with a sleek style, making it an efficient choice for any modern workshop.
Designed for flexible use as a standalone unit or alongside louvre panels
Constructed from robust sheet steel to withstand the rigours of a busy workshop
Finished in durable RAL 7035 light grey powder coating for both aesthetics and protection
Compact dimensions of 233x158x139mm suitable for various workspace configurations
Offers a professional appearance, contributing to a tidy and efficient working environment
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- RS PRO 150 mm Stainless Steel Scissors
