Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 659-635
- Mfr. Part No.:
- 15002070.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,393.89
(exc. VAT)
PHP4,921.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,393.89 |
*price indicative
- RS Stock No.:
- 659-635
- Mfr. Part No.:
- 15002070.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Wheeled | No | |
| Length | 139mm | |
| Width | 233mm | |
| Height | 158mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Wheeled No | ||
Length 139mm | ||
Width 233mm | ||
Height 158mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC tool block is expertly designed for versatility, accommodating HSK A80, C80, E80, F80, and B100 connections across two locations. It seamlessly integrates into workspaces as a standalone unit or in conjunction with louvre panels, enhancing organisation. Crafted from robust sheet steel and finished in a durable, powder-coated light grey (RAL 7035), this tool block not only ensures longevity but also adds a sleek aesthetic to any environment. With compact dimensions of 233x158x139mm, it is perfectly sized for efficient utilisation of space whilst maintaining an elegant appearance. Weighing in at 1.40kg, it's lightweight yet sturdy, making it an ideal choice for professionals seeking reliable tool storage solutions.
Constructed from high quality sheet steel for enhanced durability
Powder coated finish in light grey for a professional look
Designed for compatibility with multiple CNC tool types, enhancing versatility
Compact design maximises storage efficiency and fits easily into various workspaces
Two location capabilities for secure attachment and optimal organisation
Efficiently integrates with louvre panels for streamlined tool management
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
