Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 659-628
- Mfr. Part No.:
- 15002057.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,393.89
(exc. VAT)
PHP4,921.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,393.89 |
*price indicative
- RS Stock No.:
- 659-628
- Mfr. Part No.:
- 15002057.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Wheeled | No | |
| Length | 139mm | |
| Width | 233mm | |
| Height | 158mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Wheeled No | ||
Length 139mm | ||
Width 233mm | ||
Height 158mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC tool block is designed for versatility in industrial applications, accommodating ISO 30, BT30, Sk30, and Morse 3 tool fittings. This robust product can be utilised freestanding or combined with louvre panels, making it a practical addition to any workspace. Finished with a durable powder coat in RAL 7035 light grey, it offers a clean and professional appearance while ensuring protection against wear and tear. With dimensions of 233x158x139 mm, it strikes a balance between compactness and functionality while providing a weight capacity of 1.40 kg. This tool block seamlessly combines style and substance, enhancing workflow efficiency.
Designed to fit various CNC tools, ensuring compatibility and flexibility
Can be used freestanding or alongside louvre panels for tailored storage solutions
Constructed from high quality sheet steel for durability and longevity
Finished in a light grey powder coat for a professional appearance and added resistance to wear
Compact dimensions make it easy to integrate into existing workspaces
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
