Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 659-568
- Mfr. Part No.:
- 15001024.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP7,710.14
(exc. VAT)
PHP8,635.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,710.14 |
*price indicative
- RS Stock No.:
- 659-568
- Mfr. Part No.:
- 15001024.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Wheeled | No | |
| Length | 110mm | |
| Width | 590mm | |
| Height | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Wheeled No | ||
Length 110mm | ||
Width 590mm | ||
Height 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC tool carrier is expertly designed for versatility and efficiency in workshop environments. Whether used independently or alongside CNC trolleys, cubio cabinets, or cupboards, this tool carrier provides optimal storage solutions for CNC tooling. Its robust construction features double grab handles for easy handling, ensuring you can transport your tools effortlessly. Finished in a durable RAL 7035 light grey powder coat, the tool carrier not only resists corrosion but also looks professional in any workspace. With compact dimensions of 590x125x110mm, it offers ample storage space without compromising on footprint, making it ideal for any workshop needing reliable organisation.
Constructed from high quality sheet steel for durability
Powder coated finish ensures resistance to wear and tear
Designed with double grab handles for easy transportation
Compact dimensions make it a space efficient storage solution
Compatible for freestanding use or with other Bott storage solutions
Main colour in RAL 7035 light grey enhances workspace aesthetics
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Arduino Uno Rev 3 SMD
