Facom Wheeled Tool Chests & Tool Cabinet
- RS Stock No.:
- 659-427
- Mfr. Part No.:
- JET.CRT5M4A
- Manufacturer:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
PHP129,844.81
(exc. VAT)
PHP145,426.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,844.81 |
*price indicative
- RS Stock No.:
- 659-427
- Mfr. Part No.:
- JET.CRT5M4A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | Yes | |
| Length | 1.01m | |
| Colour | Red | |
| Height | 1.01m | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled Yes | ||
Length 1.01m | ||
Colour Red | ||
Height 1.01m | ||
Sub Type Tool Chests & Tool Cabinet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Roller Cabinet features 4 modules per drawer and a red TOP LID with a perforated panel, including 12 hooks to secure hammers and dollies, along with PK perforations for freely hanging other tools. It has assisted opening with 2 powerful gas springs for optimal comfort and ease of use. The large TOP bin is perfect for storing heavier tools like dollies and spoons, and is equipped with a non-slip mat for added safety.
Galvanized steel worktop
Easy to maintain and highly resistant to wear and chemicals
Exclusive handles and centralized locking system
Shock-absorbing bumpers on corners and drawers
Related links
- Facom Wheeled Tool Chest, Steel
- Facom 2 Drawer Wheeled Roller Cabinet
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Stanley Wheeled Tool Chests & Tool Cabinet
- Facom Wheeled Tool Trolley
- BETA 8 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Facom 2 Drawer Wheeled Tool Chests & Tool Cabinet
