Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 661-502
- Mfr. Part No.:
- 41003271.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP84,735.95
(exc. VAT)
PHP94,904.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,735.95 |
*price indicative
- RS Stock No.:
- 661-502
- Mfr. Part No.:
- 41003271.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 1 | |
| Wheeled | Yes | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Steel | ||
Number of Drawers 1 | ||
Wheeled Yes | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile work stand is expertly designed to offer versatility and efficiency in any workspace. This robust work stand features a heavy-duty, steel channel framework that can be adjusted in height from 840mm to 1140mm, allowing for comfortable use whether seated or standing. With a spacious 40mm beech multiplex worktop and a conveniently located drawer cabinet, users benefit from both ample workspace and secure storage. Fitted with 125mm diameter castors, this mobile work stand ensures easy manoeuvrability, making it ideal for various applications across workshops or industrial settings.
Adjustable height range of 840-1140mm for versatile use
Sturdy construction from sheet steel for durability and stability
Spacious worktop constructed from beech multiplex for a professional touch
Includes a single drawer with a capacity of 75kg for efficient storage
Finished in durable RAL 7035 light grey powder coat for a modern appearance
125mm diameter castors provide excellent mobility across different surfaces
Compact cabinet dimensions ensure it fits comfortably in diverse workspace layouts
Related links
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bahco 1 Drawer Wheeled Tool Cabinet, Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
