Stanley Wheeled Tool Chests & Tool Cabinet
- RS Stock No.:
- 646-131
- Mfr. Part No.:
- FMST17870-1
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP14,781.46
(exc. VAT)
PHP16,555.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,781.46 |
*price indicative
- RS Stock No.:
- 646-131
- Mfr. Part No.:
- FMST17870-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | Yes | |
| Length | 666mm | |
| Width | 458mm | |
| Height | 556mm | |
| Load Capacity | 113kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled Yes | ||
Length 666mm | ||
Width 458mm | ||
Height 556mm | ||
Load Capacity 113kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Stanley Rolling Storage System is designed for mobile tool organization across job sites and workshops. The quick-access lid allows users to open the top half without removing stacked TSTAK modules. Its rugged build supports heavy loads while maintaining maneuverability on uneven surfaces.
Built with durable wheels and telescopic handle for easy transport
Includes a reinforced base for stacking multiple TSTAK units securely
Equipped with a quick access lid for fast retrieval of essential tools
Related links
- Stanley 5 Drawer Wheeled Tool Cabinet, Metal
- Stanley Wheeled Tool Chest Metal
- Facom Wheeled Tool Chests & Tool Cabinet
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Facom 2 Drawer Wheeled Tool Chests & Tool Cabinet
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Stainless Steel
- BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- BETA 6 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
