Facom Wheeled Tool Trolley
- RS Stock No.:
- 659-455
- Mfr. Part No.:
- ROLL.6XLBS
- Manufacturer:
- Facom
Subtotal (1 unit)*
PHP105,209.54
(exc. VAT)
PHP117,834.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,209.54 |
*price indicative
- RS Stock No.:
- 659-455
- Mfr. Part No.:
- ROLL.6XLBS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Trolley | |
| Wheeled | Yes | |
| Colour | Black | |
| Sub Type | Tool Cabinet | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Trolley | ||
Wheeled Yes | ||
Colour Black | ||
Sub Type Tool Cabinet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Mobile Bench Roll XL in Black is designed with a large worktop MADE of polypropylene and Fibre glass, featuring two handles for easy manoeuvrability. The standard drawer dimensions are compatible with the Facom modular system, and the drawers have a safe system for opening and closing with nylon and fiberglass fronts. Equipped with four high-capacity castors (2 fixed and 2 swivelling with brakes) with a diameter of 125 mm, this bench has overall dimensions of L968 x D518 x H972 mm.
New 3-shelves vertical drawer
Static load capacity of 900 kg
Includes a centralized safety lock with the same key number for added security
