Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 658-854
- Mfr. Part No.:
- 15002064.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,393.89
(exc. VAT)
PHP4,921.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,393.89 |
*price indicative
- RS Stock No.:
- 658-854
- Mfr. Part No.:
- 15002064.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Wheeled | No | |
| Length | 139mm | |
| Width | 233mm | |
| Height | 158mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Wheeled No | ||
Length 139mm | ||
Width 233mm | ||
Height 158mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC tool block VDI 50 is designed for versatility in workshop environments, suitable for freestanding use or for integration with louvre panels. This robust tool block, finished in a durable powder coat paint in RAL 7035 light grey, offers a compact yet functional storage solution, optimising space without compromising on accessibility. Measuring 233mm in width, 158mm in depth, and 139mm in height, it balances practicality with a sleek design. Manufactured from high-quality sheet steel, it ensures longevity, making it an ideal choice for professionals seeking reliable and efficient tool organisation.
Compact dimensions of 233x158x139mm ensure efficient use of space
Durable powder coated finish in light grey enhances aesthetic appeal
Constructed from sheet steel for strength and longevity
Versatile design allows for freestanding use or attachment to louvre panels
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Stanley Tylon 8m Tape Measure, Metric & Imperial
