HAZET 7 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 645-061
- Mfr. Part No.:
- 179NX-7-RAL3020
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP157,500.60
(exc. VAT)
PHP176,400.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,500.60 |
*price indicative
- RS Stock No.:
- 645-061
- Mfr. Part No.:
- 179NX-7-RAL3020
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 785mm | |
| Width | 518mm | |
| Colour | Red | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 86kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 785mm | ||
Width 518mm | ||
Colour Red | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 86kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley is designed for the efficient, mobile organisation of tools. This versatile unit features a total of seven drawers, five flat and two high which tailored for optimal storage and accessibility. Constructed with a dual-wall structure, the trolley is robust enough to withstand the rigours of daily workshop use, while its ergonomic pull handle enhances manoeuvrability. The trolley's work surface is available in solvent-resistant plastic or high-quality stainless steel, ensuring durability and ease of maintenance. With integrated interfaces for accessories and a fully sealed design, it offers valuable protection against leaking liquids, making it an Ideal solution for any professional environment.
Extremely robust design with a dual-wall structure for enhanced durability
Complete welded construction ensures longevity even under tough conditions
Optimised edge protection provides real impact safeguarding at all four corners
Ergonomic pull handle designed for comfortable and efficient manoeuvrability
Highly secure central locking system protects your tools and belongings
Self-closing drawers with reciprocal locking prevent unwanted opening
100% sliding-out drawers equipped with ball-bearing telescopic slides for smooth operation
Large wheels with high loading capacity enable easy movement, even under heavy loads
Braked castors prevent the trolley from rolling away on inclined surfaces
Protective ring around tyres safeguards against dirt and debris
Related links
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- Bott 7 Drawer Wheeled Trolley, Steel
- HAZET 7 Drawer Wheeled Workbench, Steel
- HAZET 7 Drawer Wheeled Workbench
