HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-984
- Mfr. Part No.:
- 179NX-8/206
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP452,301.13
(exc. VAT)
PHP506,577.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP452,301.13 |
*price indicative
- RS Stock No.:
- 644-984
- Mfr. Part No.:
- 179NX-8/206
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Material | Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 785mm | |
| Width | 518mm | |
| Height | 1.02m | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 89kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Material Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 785mm | ||
Width 518mm | ||
Height 1.02m | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 89kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley serves as a robust and efficient mobile solution for the organised storage and transportation of tools. Designed with a dual-wall structure, the trolley boasts a fully welded body construction for exceptional durability, ensuring reliable performance in demanding workshop settings. Featuring a generous 204-piece tool assortment organised in a Safety-Insert-System soft foam insert, it includes both flat and high drawers that allow for easy access and optimal use of space. Its ergonomic pull handle enhances manoeuvrability, while the fully sealed work surface aptly protects against leaks, making it a practical choice for various tasks in both professional and DIY environments.
Efficient mobile organisation with seven flat and one high drawer
Comprehensive 204-piece tool assortment for diverse applications
Dual-wall structure provides optimal robustness and durability
Complete welded construction ensures longevity in daily workshop use
Interfaces for accessories such as laptop holders enhance functionality
Ergonomically designed pull handle improves manoeuvrability
Highly secure central locking system safeguards tools and valuables
Self-closing and reciprocal locking drawers prevent accidental openings
Ball-bearing telescopic slides ensure smooth drawer operation
Dirt-resistant drawer coating simplifies cleaning
Large wheeled chassis with high loading capacity allows for easy handling
Braked castors ensure stability and prevent unwanted movement
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- Bahco 8 Drawer Wheeled Tool Trolley, Solid Steel
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
