HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-845
- Mfr. Part No.:
- 179NX-8
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP131,068.62
(exc. VAT)
PHP146,796.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP131,068.62 |
*price indicative
- RS Stock No.:
- 644-845
- Mfr. Part No.:
- 179NX-8
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 785mm | |
| Width | 518mm | |
| Colour | Blue | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 89kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 785mm | ||
Width 518mm | ||
Colour Blue | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 89kg | ||
Non Compliant
- COO (Country of Origin):
- TW
Tool trolley – tools not included
The HAZET Tool Trolley is designed for efficient mobile organisation of tools, offering a robust storage solution that combines functionality with durability. Equipped with a 204-piece tool assortment, it features seven flat and one high drawer, ensuring ample space for a variety of tools. Built with a dual-wall structure, the tool trolley withstands the rigours of daily workshop use while providing a fully sealed work surface that protects against leaking liquids. This versatile trolley also incorporates integrated interfaces for accessories, allowing for customised storage solutions and enhanced workspace usability.
Extremely robust design with a dual-wall structure for durability
Complete welded construction ensures toughness for daily workshop demands
Optimised edge protection and internal damping concept prevent impact damage
Ergonomically designed pull handle enhances manoeuvrability
Central locking technology provides a highly secure closing system
Self-closing drawers with reciprocal locking prevent unwanted openings
Drawers feature ball-bearing slides for 100% extension and easy access
Dirt-resistant coating on drawers ensures easy cleaning and maintenance
High performance chassis with large wheels supports a dynamic load capacity of 540 kg
Includes braked castors to prevent rolling on inclined surfaces
Stainless steel work surface offers excellent resistance to solvents
Tool trolley MADE in Germany reflects high-quality craftsmanship
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Bahco 8 Drawer Wheeled Tool Trolley, Solid Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
