Subtotal (1 unit)*
PHP47,117.99
(exc. VAT)
PHP52,772.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP47,117.99 |
*price indicative
- RS Stock No.:
- 665-630
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Load Capacity | 30kg | |
| Product Type | Tool Balancer | |
| Maximum Travel | 1.5m | |
| Weight | 8kg | |
| Housing Material | Aluminium | |
| Locking Mechanism | Yes | |
| Tension Adjustment | Yes | |
| Length | 560mm | |
| Standards/Approvals | ATEX, IECEx, IS:4454, VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Load Capacity 30kg | ||
Product Type Tool Balancer | ||
Maximum Travel 1.5m | ||
Weight 8kg | ||
Housing Material Aluminium | ||
Locking Mechanism Yes | ||
Tension Adjustment Yes | ||
Length 560mm | ||
Standards/Approvals ATEX, IECEx, IS:4454, VDE | ||
- COO (Country of Origin):
- IN
RS PRO 30 kg Tool Balancer, 1.5 m Maximum Travel
This RS PRO tool balancer is designed to enhance productivity and safety in industrial settings by providing a reliable solution for managing tools. With a load capacity of 30 kg and a maximum travel of 1.5 metres, it is Ideal for supporting heavy tools, reducing operator fatigue, and improving workflow efficiency.
Features and Benefits
Load Capacity: Supports tools up to 30 kg
enhancing safety and reducing operator fatigue.
Maximum Travel: 1.5 m travel allows for greater reach and flexibility in tool handling.
Locking Mechanism: Ensures secure positioning of tools
Maximum Travel: 1.5 m travel allows for greater reach and flexibility in tool handling.
Locking Mechanism: Ensures secure positioning of tools
preventing accidental drops.
Tension Adjustment: Customisable tension settings for optimal tool balance and control.
Housing Material: Aluminium construction provides strength and corrosion resistance.
Cable Material: Mild steel cable offers durability and long service life.
Tension Adjustment: Customisable tension settings for optimal tool balance and control.
Housing Material: Aluminium construction provides strength and corrosion resistance.
Cable Material: Mild steel cable offers durability and long service life.
Applications
Manufacturing facilities
Assembly lines
Automotive workshops
Aerospace maintenance
Assembly lines
Automotive workshops
Aerospace maintenance
Additional Information
Complies with ATEX
IECEx
IS:4454
and VDE standards for safety and reliability.
Weight: 8 kg
Weight: 8 kg
ensuring stability and ease of installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
