Subtotal (1 unit)*
PHP5,169.87
(exc. VAT)
PHP5,790.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from January 13, 2027
- Plus 40 unit(s) shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,169.87 |
*price indicative
- RS Stock No.:
- 665-619
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Load Capacity | 500g | |
| Product Type | Tool Balancer | |
| Maximum Travel | 1.6m | |
| Weight | 400g | |
| Housing Material | ABS | |
| Locking Mechanism | Yes | |
| Standards/Approvals | ATEX, IECEx, IS:4454, VDE | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Load Capacity 500g | ||
Product Type Tool Balancer | ||
Maximum Travel 1.6m | ||
Weight 400g | ||
Housing Material ABS | ||
Locking Mechanism Yes | ||
Standards/Approvals ATEX, IECEx, IS:4454, VDE | ||
Length 300mm | ||
- COO (Country of Origin):
- IN
RS PRO 0.5 kg Tool Balancer, 1.6 m Maximum Travel
The RS PRO Tool Balancer is designed to enhance workplace efficiency by providing a reliable solution for managing tools in industrial settings. With a maximum load capacity of 0.5 kg and a travel range of 1.6 metres, this tool balancer is Ideal for reducing operator fatigue and improving productivity.
Features and Benefits
Cable Material: Steel construction ensures durability and long-lasting performance.
Housing Material: ABS housing offers lightweight protection and resistance to impact.
Length: 300 mm length provides Compact storage and easy handling.
Load Capacity: Supports up to 0.5 kg
Housing Material: ABS housing offers lightweight protection and resistance to impact.
Length: 300 mm length provides Compact storage and easy handling.
Load Capacity: Supports up to 0.5 kg
Ideal for lightweight tools.
Locking Mechanism: Integrated locking mechanism for secure tool positioning.
Maximum Travel: 1.6 m travel range allows for extensive reach and flexibility.
Weight: Weighs only 0.4 kg
Locking Mechanism: Integrated locking mechanism for secure tool positioning.
Maximum Travel: 1.6 m travel range allows for extensive reach and flexibility.
Weight: Weighs only 0.4 kg
reducing strain on the mounting point.
Applications
Assembly lines
Manufacturing facilities
Workshops
Manufacturing facilities
Workshops
Additional Information
Complies with ATEX
IECEx
IS:4454
and VDE standards for safety and reliability in hazardous environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
