Subtotal (1 unit)*
PHP29,794.95
(exc. VAT)
PHP33,370.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,794.95 |
*price indicative
- RS Stock No.:
- 665-627
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tool Balancer | |
| Load Capacity | 18kg | |
| Maximum Travel | 1.5m | |
| Weight | 8kg | |
| Housing Material | Aluminium | |
| Locking Mechanism | Yes | |
| Tension Adjustment | Yes | |
| Standards/Approvals | ATEX, IECEx, IS:4454, VDE | |
| Length | 560mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tool Balancer | ||
Load Capacity 18kg | ||
Maximum Travel 1.5m | ||
Weight 8kg | ||
Housing Material Aluminium | ||
Locking Mechanism Yes | ||
Tension Adjustment Yes | ||
Standards/Approvals ATEX, IECEx, IS:4454, VDE | ||
Length 560mm | ||
- COO (Country of Origin):
- IN
RS PRO 18 kg Tool Balancer, 1.5 m Maximum Travel
The RS PRO Tool Balancer is designed to enhance productivity and safety in industrial environments. It supports tools weighing up to 18 kg, allowing for smooth operation and reduced operator fatigue. With a maximum travel distance of 1.5 metres, it provides flexibility and ease of use in various applications.
Features and Benefits
Load Capacity: Supports tools up to 18 kg
ensuring compatibility with a wide range of equipment.
Maximum Travel: 1.5 m travel distance for enhanced flexibility and reach.
Locking Mechanism: Securely holds tools in place
Maximum Travel: 1.5 m travel distance for enhanced flexibility and reach.
Locking Mechanism: Securely holds tools in place
preventing accidental drops.
Tension Adjustment: Allows for precise control of tool positioning and balance.
Durable Construction: Made from aluminium and mild steel for long-lasting performance.
Tension Adjustment: Allows for precise control of tool positioning and balance.
Durable Construction: Made from aluminium and mild steel for long-lasting performance.
Applications
Manufacturing facilities
Assembly lines
Automotive workshops
Industrial maintenance
Assembly lines
Automotive workshops
Industrial maintenance
Additional Information
Complies with ATEX
IECEx
IS:4454
and VDE standards for safety and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
